2EDS9265HXUMA1

DigiKey Part Number
448-2EDS9265HXUMA1TR-ND - Tape & Reel (TR)
448-2EDS9265HXUMA1CT-ND - Cut Tape (CT)
448-2EDS9265HXUMA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
2EDS9265HXUMA1
Description
IC GATE DRVR HALF-BRIDGE 16SOIC
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Half-Bridge Gate Driver IC Non-Inverting PG-DSO-16-30
Datasheet
 Datasheet
EDA/CAD Models
2EDS9265HXUMA1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Driven Configuration
Half-Bridge
Channel Type
Independent
Number of Drivers
2
Gate Type
IGBT, SiC MOSFET
Voltage - Supply
20V
Logic Voltage - VIL, VIH
-, 1.65V
Current - Peak Output (Source, Sink)
4A, 8A
Input Type
Non-Inverting
High Side Voltage - Max (Bootstrap)
650 V
Rise / Fall Time (Typ)
6.5ns, 4.5ns
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.295", 7.50mm Width)
Supplier Device Package
PG-DSO-16-30
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥32.73000¥32.73
10¥29.40400¥294.04
25¥27.79760¥694.94
100¥24.09220¥2,409.22
250¥22.85672¥5,714.18
500¥20.50928¥10,254.64
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥17.29707¥17,297.07
2,000¥16.43220¥32,864.40
5,000¥15.81444¥79,072.20
Manufacturers Standard Package