NCV51513ABMNTWG

DigiKey Part Number
488-NCV51513ABMNTWGTR-ND - Tape & Reel (TR)
488-NCV51513ABMNTWGCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
NCV51513ABMNTWG
Description
IC GATE DRVR HALF-BRIDGE 10DFNW
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
Half-Bridge Gate Driver IC Inverting, Non-Inverting 10-DFNW (3x3)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
DigiKey Programmable
Not Verified
Driven Configuration
Half-Bridge
Channel Type
Independent
Number of Drivers
2
Gate Type
N-Channel MOSFET
Voltage - Supply
8V ~ 19V
Logic Voltage - VIL, VIH
0.8V, 2.3V
Current - Peak Output (Source, Sink)
2A, 3A
Input Type
Inverting, Non-Inverting
High Side Voltage - Max (Bootstrap)
150 V
Rise / Fall Time (Typ)
9ns, 7ns
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount, Wettable Flank
Package / Case
10-VFDFN Exposed Pad
Supplier Device Package
10-DFNW (3x3)
Base Product Number
All prices are in CNY
Cut Tape (CT)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥13.77000¥13.77
10¥12.31000¥123.10
25¥11.68400¥292.10
100¥8.97130¥897.13
250¥7.92856¥1,982.14
500¥7.51116¥3,755.58
1,000¥5.84204¥5,842.04
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥5.54996¥16,649.88
6,000¥5.34132¥32,047.92
15,000¥5.17441¥77,616.15
Manufacturers Standard Package