ISM330ISN | |
---|---|
DigiKey Part Number | 497-ISM330ISN-ND |
Manufacturer | |
Manufacturer Product Number | ISM330ISN |
Description | INEMO INERTIAL MODULE: ALWAYS-ON |
Customer Reference | |
Detailed Description | Accelerometer, Gyroscope, Temperature, 6 Axis Sensor I2C, SPI Output |
Datasheet | Datasheet |
EDA/CAD Models | ISM330ISN Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
Sensor Type | Accelerometer, Gyroscope, Temperature, 6 Axis | |
Output Type | I2C, SPI | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 14-VFLGA | |
Supplier Device Package | 14-LGA (2.5x3) | |
Mounting Type | Surface Mount |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥122.90000 | ¥122.90 |
5 | ¥103.60400 | ¥518.02 |
10 | ¥96.27300 | ¥962.73 |
25 | ¥87.38200 | ¥2,184.55 |
40 | ¥83.14375 | ¥3,325.75 |