NCV51513ABMNTWG | |
---|---|
DigiKey Part Number | 488-NCV51513ABMNTWGTR-ND - Tape & Reel (TR) 488-NCV51513ABMNTWGCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | NCV51513ABMNTWG |
Description | IC GATE DRVR HALF-BRIDGE 10DFNW |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | Half-Bridge Gate Driver IC Inverting, Non-Inverting 10-DFNW (3x3) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Driven Configuration | Half-Bridge | |
Channel Type | Independent | |
Number of Drivers | 2 | |
Gate Type | N-Channel MOSFET | |
Voltage - Supply | 8V ~ 19V | |
Logic Voltage - VIL, VIH | 0.8V, 2.3V | |
Current - Peak Output (Source, Sink) | 2A, 3A | |
Input Type | Inverting, Non-Inverting | |
High Side Voltage - Max (Bootstrap) | 150 V | |
Rise / Fall Time (Typ) | 9ns, 7ns | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 10-VFDFN Exposed Pad | |
Supplier Device Package | 10-DFNW (3x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.77000 | ¥13.77 |
10 | ¥12.31000 | ¥123.10 |
25 | ¥11.68400 | ¥292.10 |
100 | ¥8.97130 | ¥897.13 |
250 | ¥7.92856 | ¥1,982.14 |
500 | ¥7.51116 | ¥3,755.58 |
1,000 | ¥5.84204 | ¥5,842.04 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥5.54996 | ¥16,649.88 |
6,000 | ¥5.34132 | ¥32,047.92 |
15,000 | ¥5.17441 | ¥77,616.15 |