XRCGB25M000F3A01R0 | |
---|---|
DigiKey Part Number | 490-XRCGB25M000F3A01R0TR-ND - Tape & Reel (TR) 490-XRCGB25M000F3A01R0CT-ND - Cut Tape (CT) 490-XRCGB25M000F3A01R0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XRCGB25M000F3A01R0 |
Description | 25.0MHZ CRYSTAL UNIT +/-30PPM IN |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 25 MHz ±30ppm Crystal 8pF 100 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | XRCGB25M000F3A01R0 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 25 MHz | |
Frequency Stability | ±35ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 8pF | |
ESR (Equivalent Series Resistance) | 100 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | AEC-Q200 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.35000 | ¥4.35 |
10 | ¥3.64500 | ¥36.45 |
50 | ¥3.28400 | ¥164.20 |
100 | ¥2.91940 | ¥291.94 |
500 | ¥2.77310 | ¥1,386.55 |
1,000 | ¥2.33520 | ¥2,335.20 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.18928 | ¥6,567.84 |
6,000 | ¥2.11631 | ¥12,697.86 |
15,000 | ¥2.04333 | ¥30,649.95 |