Gate Drivers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Driven Configuration | Channel Type | Number of Drivers | Gate Type | Voltage - Supply | Logic Voltage - VIL, VIH | Current - Peak Output (Source, Sink) | Input Type | High Side Voltage - Max (Bootstrap) | Rise / Fall Time (Typ) | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
91,600 In Stock 369,000 Factory | 1 : ¥3.57000 Cut Tape (CT) 3,000 : ¥1.65766 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Low-Side | Single | 1 | IGBT, N-Channel MOSFET | 40V (Max) | - | 5A, 5A | Non-Inverting | - | 8.9ns, 8.9ns | -55°C ~ 150°C (TJ) | Surface Mount | SOT-23-6 | SOT-23-6 | ||
13,261 In Stock 197,500 Factory | 1 : ¥10.80000 Cut Tape (CT) 2,500 : ¥4.35297 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Low-Side | Independent | 2 | N-Channel MOSFET | 4.5V ~ 18V | 0.8V, 2V | 5A, 5A | Non-Inverting | - | 12ns, 9ns | -40°C ~ 125°C (TA) | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
2,899 In Stock 122,000 Factory | 1 : ¥23.46000 Cut Tape (CT) 1,000 : ¥11.76056 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Half-Bridge | 3-Phase | 6 | IGBT, N-Channel MOSFET | 10V ~ 20V | 1V, 2.5V | 350mA, 650mA | Non-Inverting | 200 V | 50ns, 30ns | -40°C ~ 150°C (TJ) | Surface Mount | 20-SOIC (0.295", 7.50mm Width) | 20-SOIC | ||
327 In Stock | 1 : ¥18.96000 Cut Tape (CT) 1,000 : ¥12.59076 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Not Verified | Half-Bridge | 3-Phase | 6 | IGBT, N-Channel MOSFET | 10V ~ 20V | 0.8V, 2.5V | 350mA, 650mA | Inverting | 600 V | 50ns, 30ns | -40°C ~ 150°C (TJ) | Surface Mount | 28-SOIC (0.295", 7.50mm Width) | 28-SOIC | ||
1,782 In Stock 4,500 Factory | 1 : ¥23.21000 Cut Tape (CT) 1,500 : ¥11.35394 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Half-Bridge | 3-Phase | 6 | IGBT, N-Channel MOSFET | 10V ~ 20V | 0.8V, 2.4V | 420mA, 750mA | Inverting | 600 V | 45ns, 25ns | -40°C ~ 125°C (TA) | Surface Mount | 20-SOIC (0.295", 7.50mm Width) | 20-SOIC | ||
1,195 In Stock 489,000 Factory | 1 : ¥29.41000 Cut Tape (CT) 1,500 : ¥8.92587 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Half-Bridge | 3-Phase | 6 | IGBT, N-Channel MOSFET | 10V ~ 20V | 0.8V, 2.4V | 200mA, 350mA | Inverting | 600 V | 90ns, 35ns | 150°C (TJ) | Surface Mount | 28-SOIC (0.295", 7.50mm Width) | 28-SO | ||
1,549 In Stock | 1 : ¥31.03000 Cut Tape (CT) 1,000 : ¥16.39556 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Half-Bridge | 3-Phase | 6 | IGBT, N-Channel MOSFET | 11.5V ~ 20V | 0.8V, 2.5V | 200mA, 350mA | Non-Inverting | 600 V | 125ns, 50ns | -40°C ~ 150°C (TJ) | Surface Mount | 28-SOIC (0.295", 7.50mm Width) | 28-SOIC | ||
962 In Stock | 1 : ¥31.03000 Cut Tape (CT) 1,000 : ¥16.39556 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Half-Bridge | 3-Phase | 6 | IGBT, N-Channel MOSFET | 11.5V ~ 20V | 0.8V, 2.5V | 200mA, 350mA | Non-Inverting | 600 V | 125ns, 50ns | -40°C ~ 150°C (TJ) | Surface Mount | 28-SOIC (0.295", 7.50mm Width) | 28-SOIC | ||
1,266 In Stock | 1 : ¥23.56000 Cut Tape (CT) 1,000 : ¥11.56236 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Half-Bridge | 3-Phase | 6 | IGBT, N-Channel MOSFET | 10V ~ 20V | 0.8V, 2.5V | 200mA, 350mA | Non-Inverting | 600 V | 125ns, 50ns | -40°C ~ 150°C (TJ) | Surface Mount | 20-SOIC (0.295", 7.50mm Width) | 20-SOIC |