IR21364STRPBF | |
---|---|
DigiKey Part Number | IR21364STRPBFTR-ND - Tape & Reel (TR) IR21364STRPBFCT-ND - Cut Tape (CT) IR21364STRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IR21364STRPBF |
Description | IC GATE DRVR HALF-BRIDGE 28SOIC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Half-Bridge Gate Driver IC Non-Inverting 28-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Driven Configuration | Half-Bridge | |
Channel Type | 3-Phase | |
Number of Drivers | 6 | |
Gate Type | IGBT, N-Channel MOSFET | |
Voltage - Supply | 11.5V ~ 20V | |
Logic Voltage - VIL, VIH | 0.8V, 2.5V | |
Current - Peak Output (Source, Sink) | 200mA, 350mA | |
Input Type | Non-Inverting | |
High Side Voltage - Max (Bootstrap) | 600 V | |
Rise / Fall Time (Typ) | 125ns, 50ns | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 28-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 28-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥31.03000 | ¥31.03 |
10 | ¥27.87400 | ¥278.74 |
25 | ¥26.34920 | ¥658.73 |
100 | ¥22.83660 | ¥2,283.66 |
250 | ¥21.66556 | ¥5,416.39 |
500 | ¥19.44038 | ¥9,720.19 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥16.39556 | ¥16,395.56 |
2,000 | ¥15.57574 | ¥31,151.48 |
5,000 | ¥14.99020 | ¥74,951.00 |