LMG1020YFFR

DigiKey Part Number
296-50208-2-ND - Tape & Reel (TR)
296-50208-1-ND - Cut Tape (CT)
296-50208-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LMG1020YFFR
Description
IC GATE DRVR LOW-SIDE 6DSBGA
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Low-Side Gate Driver IC Inverting, Non-Inverting 6-DSBGA
Datasheet
 Datasheet
EDA/CAD Models
LMG1020YFFR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Driven Configuration
Low-Side
Channel Type
Single
Number of Drivers
1
Gate Type
N-Channel, P-Channel MOSFET
Voltage - Supply
4.75V ~ 5.25V
Logic Voltage - VIL, VIH
1.8V, 1.7V
Current - Peak Output (Source, Sink)
7A, 5A
Input Type
Inverting, Non-Inverting
Rise / Fall Time (Typ)
375ps, 350ps
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
6-UFBGA, DSBGA
Supplier Device Package
6-DSBGA
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥41.23000¥41.23
10¥37.00400¥370.04
25¥34.98600¥874.65
100¥30.32080¥3,032.08
250¥28.76548¥7,191.37
500¥25.81126¥12,905.63
1,000¥21.76851¥21,768.51
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥19.24376¥57,731.28
Manufacturers Standard Package