Gate Drivers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Driven Configuration | Channel Type | Number of Drivers | Gate Type | Voltage - Supply | Logic Voltage - VIL, VIH | Current - Peak Output (Source, Sink) | Input Type | High Side Voltage - Max (Bootstrap) | Rise / Fall Time (Typ) | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,161 In Stock | 1 : ¥14.20000 Cut Tape (CT) 3,000 : ¥6.48770 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | High-Side and Low-Side | Independent | 2 | N-Channel MOSFET | 8V ~ 17V | - | 4A, 5A | Non-Inverting | 120 V | 45ns, 45ns | -40°C ~ 125°C (TJ) | Surface Mount | 8-VDFN Exposed Pad | PG-VDSON-8-4 | ||
7,812 In Stock | 1 : ¥9.03000 Cut Tape (CT) 4,000 : ¥3.37834 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | High-Side or Low-Side | Independent | 2 | N-Channel MOSFET | 4.2V ~ 11V | - | 2A, 2A | Non-Inverting | - | 3ns, 3ns | -40°C ~ 125°C (TJ) | Surface Mount | 10-VFDFN Exposed Pad | PG-VSON-10-4 | |||
6,616 In Stock 87,000 Factory | 1 : ¥9.44000 Cut Tape (CT) 3,000 : ¥3.99688 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Half-Bridge | Independent | 2 | N-Channel MOSFET | 6.5V ~ 18V | 0.8V, 6.5V | 1.5A, 2.5A | Non-Inverting | 100 V | 19ns, 15ns | -40°C ~ 125°C (TA) | Surface Mount | 10-WFDFN Exposed Pad | W-DFN3030-10 | ||
8,805 In Stock 3,000 Factory | 1 : ¥12.58000 Cut Tape (CT) 3,000 : ¥5.05893 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) | Active | Not Verified | Half-Bridge | Independent | 2 | N-Channel MOSFET | 8V ~ 19V | 0.8V, 2.3V | 2A, 3A | Inverting, Non-Inverting | 150 V | 9ns, 7ns | -40°C ~ 125°C (TJ) | Surface Mount | 10-VFDFN Exposed Pad | 10-DFN (3x3) | ||
2,875 In Stock | 1 : ¥12.89000 Cut Tape (CT) 3,000 : ¥5.41026 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | High-Side and Low-Side | Independent | 2 | N-Channel MOSFET | 8V ~ 17V | - | 4A, 5A | Non-Inverting | 120 V | 45ns, 45ns | -40°C ~ 125°C (TJ) | Surface Mount | 8-VDFN Exposed Pad | PG-VDSON-8-4 | ||
7,982 In Stock | 1 : ¥9.03000 Cut Tape (CT) 4,000 : ¥3.82158 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | High-Side or Low-Side | Independent | 2 | N-Channel MOSFET | 4.2V ~ 11V | - | 1.5A, 1.5A | Non-Inverting | - | 4ns, 4ns | -40°C ~ 125°C (TJ) | Surface Mount | 10-VFDFN Exposed Pad | PG-VSON-10-4 |