FMC10202WHTH

DigiKey Part Number
2315-FMC10202WHTHTR-ND - Tape & Reel (TR)
2315-FMC10202WHTHCT-ND - Cut Tape (CT)
2315-FMC10202WHTHDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FMC10202WHTH
Description
FUSE CHIP 2A 24VDC 0402
Customer Reference
Detailed Description
2 A AC 24 V DC Fuse Surface Mount 0402 (1005 Metric)
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
Fuse Type
-
Current Rating (Amps)
Voltage Rating - DC
24 V
Response Time
-
Package / Case
Breaking Capacity @ Rated Voltage
35A
Approval Agency
CSA, UL
Operating Temperature
-55°C ~ 125°C
Color
-
Size / Dimension
0.039" L x 0.020" W x 0.014" H (1.00mm x 0.50mm x 0.35mm)
DC Cold Resistance
0.041 Ohms
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥0.89000¥0.89
5¥0.25000¥1.25
10¥0.23200¥2.32
50¥0.20920¥10.46
100¥0.19490¥19.49
250¥0.17340¥43.35
500¥0.14444¥72.22
1,000¥0.13720¥137.20
5,000¥0.10833¥541.65
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
10,000¥0.10111¥1,011.10
Manufacturers Standard Package