MFBM1V1005-201-R | |
---|---|
DigiKey Part Number | 283-MFBM1V1005-201-RTR-ND - Tape & Reel (TR) 283-MFBM1V1005-201-RCT-ND - Cut Tape (CT) 283-MFBM1V1005-201-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MFBM1V1005-201-R |
Description | FERRITE BEAD 200 OHM 0402 1LN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 200 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0402 (1005 Metric) 700mA 250mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 200 Ohms @ 100 MHz | |
Current Rating (Max) | 700mA | |
DC Resistance (DCR) (Max) | 250mOhm | |
Ratings | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 0402 (1005 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.026" (0.65mm) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.82000 | ¥0.82 |
10 | ¥0.12300 | ¥1.23 |
25 | ¥0.11840 | ¥2.96 |
50 | ¥0.10020 | ¥5.01 |
100 | ¥0.08540 | ¥8.54 |
250 | ¥0.08144 | ¥20.36 |
500 | ¥0.07388 | ¥36.94 |
1,000 | ¥0.06215 | ¥62.15 |
2,500 | ¥0.05326 | ¥133.15 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.04734 | ¥473.40 |
30,000 | ¥0.04586 | ¥1,375.80 |
50,000 | ¥0.04438 | ¥2,219.00 |