ESDZV18-1BF4 | |
---|---|
DigiKey Part Number | 497-17747-2-ND - Tape & Reel (TR) 497-17747-1-ND - Cut Tape (CT) 497-17747-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ESDZV18-1BF4 |
Description | TVS DIODE 21.5VC ST0201 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 21.5V Clamp Ipp Tvs Diode Surface Mount ST0201 |
Datasheet | Datasheet |
EDA/CAD Models | ESDZV18-1BF4 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | - | |
Voltage - Breakdown (Min) | 18V | |
Voltage - Clamping (Max) @ Ipp | 21.5V | |
Current - Peak Pulse (10/1000µs) | - | |
Power - Peak Pulse | - | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 3pF @ 1MHz | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.94000 | ¥3.94 |
10 | ¥2.75000 | ¥27.50 |
100 | ¥1.38990 | ¥138.99 |
500 | ¥1.13360 | ¥566.80 |
1,000 | ¥0.84101 | ¥841.01 |
2,000 | ¥0.70756 | ¥1,415.12 |
5,000 | ¥0.67649 | ¥3,382.45 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
15,000 | ¥0.28616 | ¥4,292.40 |
30,000 | ¥0.28110 | ¥8,433.00 |
75,000 | ¥0.25249 | ¥18,936.75 |
105,000 | ¥0.21882 | ¥22,976.10 |