0ACF-1000-TE | |
---|---|
DigiKey Part Number | 507-0ACF-1000-TETR-ND - Tape & Reel (TR) 507-0ACF-1000-TECT-ND - Cut Tape (CT) 507-0ACF-1000-TEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0ACF-1000-TE |
Description | FUSE BOARD MOUNT 1A 1KVDC 2SMD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 1 A AC 1 kV DC Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | Board Mount (Cartridge Style Excluded) | |
Current Rating (Amps) | ||
Voltage Rating - DC | 1 kV | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 10kA | |
Melting I²t | 1.3 | |
Approval Agency | - | |
Operating Temperature | -40°C ~ 105°C | |
Color | - | |
Size / Dimension | 1.260" L x 0.198" W x 0.198" H (32.00mm x 5.03mm x 5.03mm) | |
DC Cold Resistance | 0.435 Ohms | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥79.81000 | ¥79.81 |
5 | ¥66.53400 | ¥332.67 |
10 | ¥61.49200 | ¥614.92 |
50 | ¥51.18160 | ¥2,559.08 |
100 | ¥47.26590 | ¥4,726.59 |
250 | ¥42.51792 | ¥10,629.48 |
500 | ¥39.22344 | ¥19,611.72 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥36.16224 | ¥36,162.24 |
2,000 | ¥34.55585 | ¥69,111.70 |