0435.250KRHFS | |
---|---|
DigiKey Part Number | F10781TR-ND - Tape & Reel (TR) F10781CT-ND - Cut Tape (CT) F10781DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0435.250KRHFS |
Description | FUSE BOARD MNT 250MA 32VDC 0402 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 250 mA AC 32 V DC Fuse Board Mount (Cartridge Style Excluded) Surface Mount 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0435.250KRHFS Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | Board Mount (Cartridge Style Excluded) | |
Current Rating (Amps) | ||
Voltage Rating - DC | 32 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 35A | |
Melting I²t | 0.0025 | |
Approval Agency | CSA, UL | |
Operating Temperature | -55°C ~ 90°C | |
Color | - | |
Size / Dimension | 0.039" L x 0.020" W x 0.013" H (1.00mm x 0.51mm x 0.33mm) | |
DC Cold Resistance | 0.4 Ohms |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.99000 | ¥10.99 |
5 | ¥10.65400 | ¥53.27 |
10 | ¥9.97500 | ¥99.75 |
50 | ¥8.25140 | ¥412.57 |
100 | ¥6.87590 | ¥687.59 |
250 | ¥6.70408 | ¥1,676.02 |
500 | ¥5.67266 | ¥2,836.33 |
1,000 | ¥4.98507 | ¥4,985.07 |
5,000 | ¥4.72253 | ¥23,612.65 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥4.72252 | ¥47,225.20 |