3413.0002.22

DigiKey Part Number
486-4939-2-ND - Tape & Reel (TR)
486-4939-1-ND - Cut Tape (CT)
486-4939-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
3413.0002.22
Description
FUSE BRD MT 50MA 125VAC 63VDC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
50 mA 125 V AC 63 V DC Fuse Board Mount (Cartridge Style Excluded) Surface Mount 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
3413.0002.22 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Mounting Type
Surface Mount
Fuse Type
Board Mount (Cartridge Style Excluded)
Current Rating (Amps)
Voltage Rating - AC
125 V
Voltage Rating - DC
63 V
Response Time
Fast Blow
Package / Case
Breaking Capacity @ Rated Voltage
10A AC, 100A DC
Melting I²t
2.0E-4
Approval Agency
cURus
Operating Temperature
-55°C ~ 90°C
Color
-
Size / Dimension
0.126" L x 0.063" W x 0.063" H (3.20mm x 1.60mm x 1.60mm)
DC Cold Resistance
8.35 Ohms
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥16.36000¥16.36
50¥12.74600¥637.30
100¥9.65340¥965.34
500¥8.40204¥4,201.02
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥8.40203¥8,402.03
Manufacturers Standard Package