SF-2410SP200W-2

DigiKey Part Number
SF-2410SP200W-2TR-ND - Tape & Reel (TR)
SF-2410SP200W-2CT-ND - Cut Tape (CT)
SF-2410SP200W-2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SF-2410SP200W-2
Description
FUSE BRD MT 2A 250VAC/125DC 2410
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
2 A 250 V AC 125 V DC Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2410 (6125 Metric)
Datasheet
 Datasheet
EDA/CAD Models
SF-2410SP200W-2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Mounting Type
Surface Mount
Fuse Type
Board Mount (Cartridge Style Excluded)
Current Rating (Amps)
Voltage Rating - AC
250 V
Voltage Rating - DC
125 V
Response Time
Slow Blow
Package / Case
Breaking Capacity @ Rated Voltage
100A AC, 50A DC
Melting I²t
3.0
Approval Agency
UL
Operating Temperature
-55°C ~ 125°C
Color
-
Size / Dimension
0.240" L x 0.098" W x 0.085" H (6.10mm x 2.49mm x 2.16mm)
DC Cold Resistance
0.038 Ohms
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥7.24000¥7.24
5¥7.04400¥35.22
10¥6.82900¥68.29
50¥5.74200¥287.10
100¥4.76680¥476.68
250¥4.33332¥1,083.33
500¥3.68330¥1,841.65
1,000¥3.24998¥3,249.98
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,000¥3.03332¥6,066.64
4,000¥2.97915¥11,916.60
6,000¥2.92498¥17,549.88
10,000¥2.81665¥28,166.50
Manufacturers Standard Package