SVMH4532KA271PT401 | |
---|---|
DigiKey Part Number | 3442-SVMH4532KA271PT401TR-ND - Tape & Reel (TR) 3442-SVMH4532KA271PT401CT-ND - Cut Tape (CT) 3442-SVMH4532KA271PT401DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SVMH4532KA271PT401 |
Description | VARISTOR 473V 400A 1812 |
Customer Reference | |
Detailed Description | 430 V 400 A Varistor 1 Circuit Surface Mount, MLCV 1812 (4532 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Shenzhen Sunlord Electronics Co., Ltd. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Maximum AC Volts | 275 V | |
Maximum DC Volts | 350 V | |
Varistor Voltage (Min) | 387 V | |
Varistor Voltage (Typ) | 430 V | |
Varistor Voltage (Max) | 473 V | |
Current - Surge | 400 A | |
Energy | 6.4J | |
Number of Circuits | 1 | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Features | - | |
Mounting Type | Surface Mount, MLCV | |
Package / Case | 1812 (4532 Metric) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.24000 | ¥6.24 |
10 | ¥5.47600 | ¥54.76 |
25 | ¥5.14280 | ¥128.57 |
100 | ¥4.19600 | ¥419.60 |
250 | ¥3.89736 | ¥974.34 |
500 | ¥3.31676 | ¥1,658.38 |
1,000 | ¥2.65341 | ¥2,653.41 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥2.40465 | ¥4,809.30 |
6,000 | ¥2.23881 | ¥13,432.86 |
10,000 | ¥2.15590 | ¥21,559.00 |