SF-2410FPA500W-2 | |
---|---|
DigiKey Part Number | 118-SF-2410FPA500W-2TR-ND - Tape & Reel (TR) 118-SF-2410FPA500W-2CT-ND - Cut Tape (CT) 118-SF-2410FPA500W-2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SF-2410FPA500W-2 |
Description | FUSE BOARD MOUNT 5A 125VDC 2410 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 5 A AC 125 V DC Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2410 (6125 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | Board Mount (Cartridge Style Excluded) | |
Current Rating (Amps) | ||
Voltage Rating - DC | 125 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A | |
Melting I²t | 5.9 | |
Approval Agency | cUL, UL | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.240" L x 0.098" W x 0.085" H (6.10mm x 2.49mm x 2.16mm) | |
DC Cold Resistance | 0.0164 Ohms |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.26000 | ¥11.26 |
5 | ¥10.92200 | ¥54.61 |
10 | ¥10.20700 | ¥102.07 |
50 | ¥8.44980 | ¥422.49 |
100 | ¥7.04120 | ¥704.12 |
250 | ¥6.86532 | ¥1,716.33 |
500 | ¥5.80904 | ¥2,904.52 |
1,000 | ¥5.10493 | ¥5,104.93 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥4.84082 | ¥9,681.64 |
4,000 | ¥4.75282 | ¥19,011.28 |
6,000 | ¥4.57679 | ¥27,460.74 |
10,000 | ¥4.40076 | ¥44,007.60 |