0685P2000-01

DigiKey Part Number
507-0685P2000-01TR-ND - Tape & Reel (TR)
507-0685P2000-01CT-ND - Cut Tape (CT)
507-0685P2000-01DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0685P2000-01
Description
FUSE BRD MNT 2A 50VAC 63VDC 1206
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
2 A 50 V AC 63 V DC Fuse Board Mount (Cartridge Style Excluded) Surface Mount 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
0685P2000-01 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Mounting Type
Surface Mount
Fuse Type
Board Mount (Cartridge Style Excluded)
Current Rating (Amps)
Voltage Rating - AC
50 V
Voltage Rating - DC
63 V
Response Time
Fast Blow
Package / Case
Breaking Capacity @ Rated Voltage
50A AC, 100A DC
Melting I²t
0.2
Approval Agency
AEC-Q200, CE, cURus
Operating Temperature
-55°C ~ 125°C
Color
-
Size / Dimension
0.126" L x 0.062" W x 0.025" H (3.20mm x 1.58mm x 0.63mm)
DC Cold Resistance
0.131 Ohms
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥6.61000¥6.61
5¥6.45400¥32.27
10¥6.25700¥62.57
50¥5.26280¥263.14
100¥4.36910¥436.91
250¥3.97220¥993.05
500¥3.37636¥1,688.18
1,000¥2.97915¥2,979.15
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
5,000¥2.05169¥10,258.45
Manufacturers Standard Package