0685P9100-01 | |
---|---|
DigiKey Part Number | 507-2454-2-ND - Tape & Reel (TR) 507-2454-1-ND - Cut Tape (CT) 507-2454-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0685P9100-01 |
Description | FUSE BOARD MOUNT 10A 50VDC 1206 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 10 A AC 50 V DC Fuse Board Mount (Cartridge Style Excluded) Surface Mount 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0685P9100-01 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | Board Mount (Cartridge Style Excluded) | |
Current Rating (Amps) | ||
Voltage Rating - DC | 50 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 150A | |
Melting I²t | 25.0 | |
Approval Agency | AEC-Q200, CE, cURus | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.126" L x 0.062" W x 0.025" H (3.20mm x 1.58mm x 0.63mm) | |
DC Cold Resistance | 0.0052 Ohms |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.75000 | ¥3.75 |
5 | ¥3.61200 | ¥18.06 |
10 | ¥3.49500 | ¥34.95 |
50 | ¥2.94240 | ¥147.12 |
100 | ¥2.44370 | ¥244.37 |
250 | ¥2.22100 | ¥555.25 |
500 | ¥1.95536 | ¥977.68 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥1.95526 | ¥9,776.30 |