246411067101894B | |
---|---|
DigiKey Part Number | 478-246411067101894BTR-ND - Tape & Reel (TR) 478-246411067101894BCT-ND - Cut Tape (CT) 478-246411067101894BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 246411067101894B |
Description | CONN FEMALE 67POS 0.020 GOLD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 67 Position Female Connector Gold 0.020" (0.50mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Card Type | - | |
Gender | Female | |
Number of Positions/Bay/Row | - | |
Number of Positions | 67 | |
Card Thickness | - | |
Number of Rows | 2 | |
Pitch | 0.020" (0.50mm) | |
Read Out | Dual | |
Features | Board Guide, Keyed | |
Mounting Type | Surface Mount, Right Angle | |
Termination | Solder | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 2.00µin (0.051µm) | |
Contact Type | - | |
Color | - | |
Flange Feature | - | |
Operating Temperature | -40°C ~ 80°C | |
Material - Insulation | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.71000 | ¥13.71 |
10 | ¥11.92100 | ¥119.21 |
25 | ¥11.41480 | ¥285.37 |
50 | ¥11.16200 | ¥558.10 |
100 | ¥10.65470 | ¥1,065.47 |
250 | ¥9.63996 | ¥2,409.99 |
500 | ¥8.87890 | ¥4,439.45 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥7.61049 | ¥7,610.49 |
2,000 | ¥7.35681 | ¥14,713.62 |
3,000 | ¥7.10312 | ¥21,309.36 |
5,000 | ¥6.74797 | ¥33,739.85 |
10,000 | ¥6.59576 | ¥65,957.60 |