0685P6000-01 | |
---|---|
DigiKey Part Number | 507-2451-2-ND - Tape & Reel (TR) 507-2451-1-ND - Cut Tape (CT) 507-2451-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0685P6000-01 |
Description | FUSE BRD MNT 6A 50VAC 63VDC 1206 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 6 A 50 V AC 63 V DC Fuse Board Mount (Cartridge Style Excluded) Surface Mount 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0685P6000-01 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | Board Mount (Cartridge Style Excluded) | |
Current Rating (Amps) | ||
Voltage Rating - AC | 50 V | |
Voltage Rating - DC | 63 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A AC, 100A DC | |
Melting I²t | 8.0 | |
Approval Agency | AEC-Q200, CE, cURus | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.126" L x 0.062" W x 0.025" H (3.20mm x 1.58mm x 0.63mm) | |
DC Cold Resistance | 0.02 Ohms |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.61000 | ¥6.61 |
5 | ¥6.45400 | ¥32.27 |
10 | ¥6.25700 | ¥62.57 |
50 | ¥5.26280 | ¥263.14 |
100 | ¥4.36910 | ¥436.91 |
250 | ¥3.97220 | ¥993.05 |
500 | ¥3.37636 | ¥1,688.18 |
1,000 | ¥2.97915 | ¥2,979.15 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥2.68123 | ¥13,406.15 |
10,000 | ¥2.58193 | ¥25,819.30 |