0617002.MXP | |
---|---|
DigiKey Part Number | F11436-ND |
Manufacturer | |
Manufacturer Product Number | 0617002.MXP |
Description | FUSE GLASS 2A 250VAC 5X20MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 2 A 250 V AC DC Fuse Cartridge, Glass Requires Holder 5mm x 20mm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | Cartridge, Glass | |
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 35A | |
Melting I²t | 5.73 | |
Approval Agency | CCC, CE, CSA, UR. VDE | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.205" Dia x 0.787" L (5.20mm x 20.00mm) | |
DC Cold Resistance | 0.0416 Ohms |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.97000 | ¥1.97 |
5 | ¥1.87800 | ¥9.39 |
10 | ¥1.79700 | ¥17.97 |
50 | ¥1.60360 | ¥80.18 |
100 | ¥1.49360 | ¥149.36 |
250 | ¥1.32752 | ¥331.88 |
500 | ¥1.10620 | ¥553.10 |
1,000 | ¥1.05088 | ¥1,050.88 |
5,000 | ¥0.82966 | ¥4,148.30 |