F0603E1R50FSTR | |
---|---|
DigiKey Part Number | 478-2864-2-ND - Tape & Reel (TR) 478-2864-1-ND - Cut Tape (CT) 478-2864-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | F0603E1R50FSTR |
Description | FUSE BOARD MOUNT 1.5A 32VDC 0603 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1.5 A AC 32 V DC Fuse Board Mount (Cartridge Style Excluded) Surface Mount 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | F0603E1R50FSTR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | Board Mount (Cartridge Style Excluded) | |
Current Rating (Amps) | ||
Voltage Rating - DC | 32 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A | |
Melting I²t | 0.03 | |
Approval Agency | cUL, UL | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.063" L x 0.032" W x 0.025" H (1.60mm x 0.81mm x 0.63mm) | |
DC Cold Resistance | 0.06 Ohms |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.84000 | ¥3.84 |
5 | ¥3.18200 | ¥15.91 |
10 | ¥2.94100 | ¥29.41 |
50 | ¥2.45440 | ¥122.72 |
100 | ¥2.26850 | ¥226.85 |
250 | ¥2.04436 | ¥511.09 |
500 | ¥1.88868 | ¥944.34 |
1,000 | ¥1.74458 | ¥1,744.58 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.53698 | ¥4,610.94 |
6,000 | ¥1.41801 | ¥8,508.06 |
9,000 | ¥1.35238 | ¥12,171.42 |
15,000 | ¥1.27362 | ¥19,104.30 |
21,000 | ¥1.22401 | ¥25,704.21 |
30,000 | ¥1.20668 | ¥36,200.40 |