F0603E1R00FSTR | |
---|---|
DigiKey Part Number | 478-2862-2-ND - Tape & Reel (TR) 478-2862-1-ND - Cut Tape (CT) 478-2862-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | F0603E1R00FSTR |
Description | FUSE BOARD MOUNT 1A 32VDC 0603 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1 A AC 32 V DC Fuse Board Mount (Cartridge Style Excluded) Surface Mount 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | F0603E1R00FSTR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | Board Mount (Cartridge Style Excluded) | |
Current Rating (Amps) | ||
Voltage Rating - DC | 32 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A | |
Melting I²t | 0.008 | |
Approval Agency | cUL, UL | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.063" L x 0.032" W x 0.025" H (1.60mm x 0.81mm x 0.63mm) | |
DC Cold Resistance | 0.13 Ohms |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.11000 | ¥4.11 |
5 | ¥3.95000 | ¥19.75 |
10 | ¥3.82600 | ¥38.26 |
50 | ¥3.21960 | ¥160.98 |
100 | ¥2.67350 | ¥267.35 |
250 | ¥2.43052 | ¥607.63 |
500 | ¥2.06600 | ¥1,033.00 |
1,000 | ¥1.82288 | ¥1,822.88 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.67099 | ¥5,012.97 |
6,000 | ¥1.64060 | ¥9,843.60 |
15,000 | ¥1.57983 | ¥23,697.45 |