F0603E2R00FSTR | |
---|---|
DigiKey Part Number | 478-2866-2-ND - Tape & Reel (TR) 478-2866-1-ND - Cut Tape (CT) 478-2866-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | F0603E2R00FSTR |
Description | FUSE BOARD MOUNT 2A 32VDC 0603 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2 A AC 32 V DC Fuse Board Mount (Cartridge Style Excluded) Surface Mount 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | F0603E2R00FSTR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | Board Mount (Cartridge Style Excluded) | |
Current Rating (Amps) | ||
Voltage Rating - DC | 32 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A | |
Melting I²t | 0.06 | |
Approval Agency | cUL, UL | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.063" L x 0.032" W x 0.025" H (1.60mm x 0.81mm x 0.63mm) | |
DC Cold Resistance | 0.04 Ohms |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.40000 | ¥3.40 |
5 | ¥3.29000 | ¥16.45 |
10 | ¥3.19100 | ¥31.91 |
50 | ¥2.68320 | ¥134.16 |
100 | ¥2.22830 | ¥222.83 |
250 | ¥2.02544 | ¥506.36 |
500 | ¥1.72152 | ¥860.76 |
1,000 | ¥1.51907 | ¥1,519.07 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.39247 | ¥4,177.41 |
6,000 | ¥1.36716 | ¥8,202.96 |
15,000 | ¥1.31653 | ¥19,747.95 |