SF-0603S100-2 | |
---|---|
DigiKey Part Number | SF-0603S100-2TR-ND - Tape & Reel (TR) SF-0603S100-2CT-ND - Cut Tape (CT) SF-0603S100-2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SF-0603S100-2 |
Description | FUSE BOARD MOUNT 1A 32VDC 0603 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1 A AC 32 V DC Fuse Board Mount (Cartridge Style Excluded) Surface Mount 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | SF-0603S100-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | Board Mount (Cartridge Style Excluded) | |
Current Rating (Amps) | ||
Voltage Rating - DC | 32 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A | |
Melting I²t | 0.026 | |
Approval Agency | UL | |
Operating Temperature | -20°C ~ 105°C | |
Color | - | |
Size / Dimension | 0.063" L x 0.032" W x 0.018" H (1.60mm x 0.80mm x 0.45mm) | |
DC Cold Resistance | 0.065 Ohms | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.18000 | ¥5.18 |
5 | ¥5.00600 | ¥25.03 |
10 | ¥4.85400 | ¥48.54 |
50 | ¥4.08300 | ¥204.15 |
100 | ¥3.39030 | ¥339.03 |
250 | ¥3.08160 | ¥770.40 |
500 | ¥2.61946 | ¥1,309.73 |
1,000 | ¥2.31127 | ¥2,311.27 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥2.07187 | ¥10,359.35 |
10,000 | ¥1.99513 | ¥19,951.30 |