SF-1206HIA400M-2 | |
---|---|
DigiKey Part Number | 118-SF-1206HIA400M-2TR-ND - Tape & Reel (TR) 118-SF-1206HIA400M-2CT-ND - Cut Tape (CT) 118-SF-1206HIA400M-2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SF-1206HIA400M-2 |
Description | FUSE BOARD MOUNT 4A 32VDC 1206 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 4 A AC 32 V DC Fuse Board Mount (Cartridge Style Excluded) Surface Mount 1206 (3216 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | Board Mount (Cartridge Style Excluded) | |
Current Rating (Amps) | ||
Voltage Rating - DC | 32 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A | |
Melting I²t | 2.78 | |
Approval Agency | cUL, UL | |
Operating Temperature | -55°C ~ 150°C | |
Color | - | |
Size / Dimension | 0.126" L x 0.063" W x 0.038" H (3.20mm x 1.60mm x 0.97mm) | |
DC Cold Resistance | 0.025 Ohms |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.83000 | ¥9.83 |
5 | ¥9.51000 | ¥47.55 |
10 | ¥8.90300 | ¥89.03 |
50 | ¥7.36700 | ¥368.35 |
100 | ¥6.13880 | ¥613.88 |
250 | ¥5.98548 | ¥1,496.37 |
500 | ¥5.06446 | ¥2,532.23 |
1,000 | ¥4.45066 | ¥4,450.66 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥4.14372 | ¥12,431.16 |
6,000 | ¥3.99025 | ¥23,941.50 |
15,000 | ¥3.83678 | ¥57,551.70 |