L298N | |
---|---|
DigiKey Part Number | 497-1395-5-ND |
Manufacturer | |
Manufacturer Product Number | L298N |
Description | IC HALF BRIDGE DRVR 15MULTIWATT |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Half Bridge (4) Driver DC Motors, Relays, Solenoids, Stepper Motors Bipolar 15-Multiwatt |
Datasheet | Datasheet |
EDA/CAD Models | L298N Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Output Configuration | Half Bridge (4) | |
Applications | DC Motors, Relays, Solenoids, Stepper Motors | |
Interface | Logic | |
Load Type | Inductive | |
Technology | Bipolar | |
Rds On (Typ) | - | |
Current - Output / Channel | - | |
Current - Peak Output | 2A | |
Voltage - Supply | 4.5V ~ 7V | |
Voltage - Load | 4.8V ~ 46V | |
Operating Temperature | -25°C ~ 130°C (TJ) | |
Features | - | |
Fault Protection | Current Limiting, Over Temperature | |
Mounting Type | Through Hole | |
Package / Case | Multiwatt-15 (Vertical, Bent and Staggered Leads) | |
Supplier Device Package | 15-Multiwatt | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥95.21000 | ¥95.21 |
10 | ¥87.53300 | ¥875.33 |
25 | ¥83.90680 | ¥2,097.67 |
100 | ¥73.92920 | ¥7,392.92 |
250 | ¥70.30120 | ¥17,575.30 |
500 | ¥65.76552 | ¥32,882.76 |
1,000 | ¥60.32294 | ¥60,322.94 |