IRSM807-045MHTR | |
---|---|
DigiKey Part Number | 448-IRSM807-045MHTR-ND - Tape & Reel (TR) 448-IRSM807-045MHTRCT-ND - Cut Tape (CT) 448-IRSM807-045MHTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IRSM807-045MHTR |
Description | IC HALF BRIDGE DRIVER 4A 31PQFN |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Half Bridge Driver AC Motors UMOS 31-PQFN (8x9) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | Half Bridge | |
Applications | AC Motors | |
Interface | Logic | |
Load Type | Inductive | |
Technology | UMOS | |
Rds On (Typ) | 1.5Ohm | |
Current - Output / Channel | 4A | |
Current - Peak Output | 35A | |
Voltage - Supply | 12V ~ 16.5V | |
Voltage - Load | 400V (Max) | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Features | Bootstrap Circuit | |
Fault Protection | UVLO | |
Mounting Type | Surface Mount | |
Package / Case | 31-PowerVQFN | |
Supplier Device Package | 31-PQFN (8x9) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥37.74000 | ¥37.74 |
10 | ¥31.71700 | ¥317.17 |
100 | ¥25.65640 | ¥2,565.64 |
500 | ¥22.80536 | ¥11,402.68 |
1,000 | ¥19.52710 | ¥19,527.10 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥18.38684 | ¥36,773.68 |