L6206PD013TR | |
---|---|
DigiKey Part Number | 497-3643-2-ND - Tape & Reel (TR) 497-3643-1-ND - Cut Tape (CT) 497-3643-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | L6206PD013TR |
Description | IC HALF BRIDG DRV 2.8A 36POWERSO |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Half Bridge (4) Driver DC Motors, Stepper Motors, Voltage Regulators BCDMOS PowerSO-36 Slug Up |
Datasheet | Datasheet |
EDA/CAD Models | L6206PD013TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | Half Bridge (4) | |
Applications | DC Motors, Stepper Motors, Voltage Regulators | |
Interface | Logic | |
Load Type | Inductive | |
Technology | BCDMOS | |
Rds On (Typ) | 300mOhm | |
Current - Output / Channel | 2.8A | |
Current - Peak Output | 5.6A | |
Voltage - Supply | 8V ~ 52V | |
Voltage - Load | 8V ~ 52V | |
Operating Temperature | -25°C ~ 125°C (TJ) | |
Features | Bootstrap Circuit | |
Fault Protection | Current Limiting, Over Temperature, UVLO | |
Mounting Type | Surface Mount | |
Package / Case | 36-PowerBSSOP (0.433", 11.00mm Width) | |
Supplier Device Package | PowerSO-36 Slug Up | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥72.77000 | ¥72.77 |
10 | ¥65.77400 | ¥657.74 |
25 | ¥62.71160 | ¥1,567.79 |
100 | ¥54.45370 | ¥5,445.37 |
250 | ¥52.00604 | ¥13,001.51 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
600 | ¥47.41738 | ¥28,450.43 |
1,200 | ¥41.29905 | ¥49,558.86 |