A3909GLYTR-T | |
---|---|
DigiKey Part Number | 620-1499-2-ND - Tape & Reel (TR) 620-1499-1-ND - Cut Tape (CT) 620-1499-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | A3909GLYTR-T |
Description | IC HALF BRIDGE DRIVER 1A 10MSOP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Half Bridge (4) Driver DC Motors, General Purpose, Stepper Motors DMOS 10-MSOP-EP |
Datasheet | Datasheet |
EDA/CAD Models | A3909GLYTR-T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Allegro MicroSystems | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | Half Bridge (4) | |
Applications | DC Motors, General Purpose, Stepper Motors | |
Interface | Logic | |
Load Type | Inductive | |
Technology | DMOS | |
Rds On (Typ) | 1.6Ohm LS + HS | |
Current - Output / Channel | 1A | |
Current - Peak Output | - | |
Voltage - Supply | 4V ~ 18V | |
Voltage - Load | 4V ~ 18V | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Features | - | |
Fault Protection | Current Limiting, Over Temperature | |
Mounting Type | Surface Mount | |
Package / Case | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) Exposed Pad | |
Supplier Device Package | 10-MSOP-EP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.75000 | ¥12.75 |
10 | ¥11.46800 | ¥114.68 |
25 | ¥10.82040 | ¥270.51 |
100 | ¥9.21790 | ¥921.79 |
250 | ¥8.65492 | ¥2,163.73 |
500 | ¥7.57306 | ¥3,786.53 |
1,000 | ¥6.27483 | ¥6,274.83 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥5.84208 | ¥23,368.32 |
8,000 | ¥5.62570 | ¥45,005.60 |
12,000 | ¥5.40932 | ¥64,911.84 |