STM32G070CBT6TR | |
---|---|
DigiKey Part Number | 497-STM32G070CBT6TR-ND - Tape & Reel (TR) 497-STM32G070CBT6TRCT-ND - Cut Tape (CT) 497-STM32G070CBT6TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STM32G070CBT6TR |
Description | IC MCU 32BIT 128KB FLASH 48LQFP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0+ STM32G0 Microcontroller IC 32-Bit Single-Core 64MHz 128KB (128K x 8) FLASH 48-LQFP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | STM32G070CBT6TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | ARM® Cortex®-M0+ | |
Core Size | 32-Bit Single-Core | |
Speed | 64MHz | |
Connectivity | I2C, IrDA, LINbus, SPI, SmartCard, UART/USART | |
Peripherals | DMA, I2S, POR, PWM, WDT | |
Number of I/O | 43 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 36K x 8 | |
Voltage - Supply (Vcc/Vdd) | 2V ~ 3.6V | |
Data Converters | A/D 17x12b | |
Oscillator Type | External, Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 48-LQFP (7x7) | |
Package / Case | 48-LQFP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,400 | ¥11.11733 | ¥26,681.59 |
4,800 | ¥10.70556 | ¥51,386.69 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥23.48000 | ¥23.48 |
10 | ¥21.07500 | ¥210.75 |
25 | ¥19.88080 | ¥497.02 |
100 | ¥16.93930 | ¥1,693.93 |
250 | ¥15.90568 | ¥3,976.42 |
500 | ¥13.91726 | ¥6,958.63 |
1,000 | ¥11.53149 | ¥11,531.49 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥24.31000 | ¥24.31 |
10 | ¥21.82300 | ¥218.23 |
25 | ¥20.58640 | ¥514.66 |
100 | ¥17.54060 | ¥1,754.06 |
250 | ¥16.47024 | ¥4,117.56 |
500 | ¥14.41126 | ¥7,205.63 |
1,000 | ¥11.94081 | ¥11,940.81 |