STM8L050J3M3 | |
---|---|
DigiKey Part Number | 497-19454-ND |
Manufacturer | |
Manufacturer Product Number | STM8L050J3M3 |
Description | IC MCU 8BIT 8KB FLASH 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | STM8 STM8L EnergyLite Microcontroller IC 8-Bit 16MHz 8KB (8K x 8) FLASH 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | STM8L050J3M3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | STM8 | |
Core Size | 8-Bit | |
Speed | 16MHz | |
Connectivity | I2C, IrDA, SPI, UART/USART | |
Peripherals | Brown-out Detect/Reset, DMA, IR, LCD, POR, PWM, WDT | |
Number of I/O | 6 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 256 x 8 | |
RAM Size | 1K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.8V ~ 3.6V | |
Data Converters | A/D 4x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-SOIC | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.54000 | ¥10.54 |
10 | ¥9.41100 | ¥94.11 |
25 | ¥8.92960 | ¥223.24 |
100 | ¥7.33480 | ¥733.48 |
300 | ¥6.85623 | ¥2,056.87 |
500 | ¥6.05898 | ¥3,029.49 |
1,000 | ¥4.78338 | ¥4,783.38 |
2,400 | ¥4.46448 | ¥10,714.75 |
4,900 | ¥4.24127 | ¥20,782.22 |