Full Half-Bridge (H Bridge) Drivers

Results: 13
Manufacturer
Allegro MicroSystemsInfineon TechnologiesMonolithic Power Systems Inc.onsemiRohm SemiconductorSTMicroelectronicsTexas Instruments
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
Output Configuration
Half BridgeHalf Bridge (2)Half Bridge (4)
Applications
Battery PoweredDC Motors, General PurposeDC Motors, General Purpose, SolenoidsDC Motors, General Purpose, Stepper MotorsDC Motors, Relays, Solenoids, Stepper MotorsDC-DC ConvertersGeneral Purpose
Interface
Analog, Logic, PWMLogicLogic, PWMPWMPWM, SPI
Load Type
-CapacitiveCapacitive and ResistiveInductiveInductive, CapacitiveInductive, Capacitive, Resistive
Technology
-BipolarBipolar, NMOS, Power MOSFETDMOSNMOSPower MOSFET
Rds On (Typ)
4.7mOhm LS, 5.3mOhm HS100mOhm LS, 100mOhm HS120mOhm LS, 100mOhm HS800mOhm LS, 800mOhm HS1.5Ohm1.6Ohm LS + HS-
Current - Output / Channel
500mA600mA1A2A3A5.5A, 6A6A55A-
Current - Peak Output
800mA2A2.2A2.5A3A5.5A, 6A-
Voltage - Supply
0.3V ~ 40V3.3V ~ 5V4V ~ 18V4V ~ 45V4V ~ 55V4.5V ~ 7V5V ~ 18V5V ~ 36V6V ~ 15V8V ~ 16V8V ~ 40V10V ~ 17V10V ~ 20V
Voltage - Load
0.3V ~ 40V4V ~ 18V4V ~ 45V4V ~ 55V4.8V ~ 46V5V ~ 36V6V ~ 15V8V ~ 16V8V ~ 40V200V700V-
Operating Temperature
-40°C ~ 125°C-40°C ~ 125°C (TA)-40°C ~ 125°C (TJ)-40°C ~ 150°C (TJ)-40°C ~ 85°C (TA)-25°C ~ 130°C (TJ)
Features
-Bootstrap CircuitBootstrap Circuit, Charge PumpCharge Pump
Fault Protection
-Current Limiting, Open Load Detect, Over Temperature, Short Circuit, UVLOCurrent Limiting, Over TemperatureCurrent Limiting, Over Temperature, Over Voltage, UVLOCurrent Limiting, Over Voltage, Short Circuit, UVLOCurrent Limiting, UVLOOver Current, Over Temperature, Over Voltage, UVLOOver Temperature, UVLOUVLO
Mounting Type
Surface MountThrough Hole
Package / Case
8-SOIC (0.154", 3.90mm Width)8-SOIC (0.173", 4.40mm Width)10-SOP (0.154", 3.90mm Width)12-BSOP (0.295", 7.50mm Width) Exposed Pad14-SOIC (0.154", 3.90mm Width)16-SOIC (0.154", 3.90mm Width)Multiwatt-15 (Vertical, Bent and Staggered Leads)SOT-23-8 Thin, TSOT-23-8TO-263-8, D2PAK (7 Leads + Tab), TO-263CA
Supplier Device Package
8-SOIC8-SOP10-SSOP14-SOIC15-Multiwatt16-SOPG-DSO-12-17PG-TO263-7-1TSOT-23-8
Stocking Options
Environmental Options
Media
Marketplace Product
13Results

Showing
of 13
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Output Configuration
Applications
Interface
Load Type
Technology
Rds On (Typ)
Current - Output / Channel
Current - Peak Output
Voltage - Supply
Voltage - Load
Operating Temperature
Features
Fault Protection
Mounting Type
Package / Case
Supplier Device Package
10-SSOP
A3909GLNTR-T
IC HALF BRIDGE DRIVER 1A 10SSOP
Allegro MicroSystems
17,518
In Stock
1 : ¥11.74000
Cut Tape (CT)
3,000 : ¥4.99173
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Half Bridge (4)
DC Motors, General Purpose, Stepper Motors
Logic
Inductive
DMOS
1.6Ohm LS + HS
1A
-
4V ~ 18V
4V ~ 18V
-40°C ~ 150°C (TJ)
-
Current Limiting, Over Temperature
Surface Mount
10-SOP (0.154", 3.90mm Width)
10-SSOP
TO-263-8, D²Pak (7 Leads + Tab), TO-263CA
IFX007TAUMA1
IC HALF BRIDGE DRVR 55A TO263-7
Infineon Technologies
430
In Stock
1 : ¥31.62000
Cut Tape (CT)
1,000 : ¥16.72444
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Half Bridge
DC Motors, General Purpose
PWM
Inductive
Power MOSFET
4.7mOhm LS, 5.3mOhm HS
55A
-
8V ~ 40V
8V ~ 40V
-40°C ~ 150°C (TJ)
-
Current Limiting, Open Load Detect, Over Temperature, Short Circuit, UVLO
Surface Mount
TO-263-8, D2PAK (7 Leads + Tab), TO-263CA
PG-TO263-7-1
12-BSOP; P/PG-DSO-12
IFX9201SGAUMA1
IC HALF BRIDGE DRIVER 6A 12DSO
Infineon Technologies
2,111
In Stock
1 : ¥33.92000
Cut Tape (CT)
1,000 : ¥17.91223
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Half Bridge (2)
DC Motors, General Purpose
PWM, SPI
Inductive
Power MOSFET
100mOhm LS, 100mOhm HS
6A
-
5V ~ 36V
5V ~ 36V
-40°C ~ 125°C (TJ)
-
Current Limiting, Open Load Detect, Over Temperature, Short Circuit, UVLO
Surface Mount
12-BSOP (0.295", 7.50mm Width) Exposed Pad
PG-DSO-12-17
15-Multiwatt V
L298N
IC HALF BRIDGE DRVR 15MULTIWATT
STMicroelectronics
14,386
In Stock
1 : ¥95.21000
Tube
-
Tube
Active
Half Bridge (4)
DC Motors, Relays, Solenoids, Stepper Motors
Logic
Inductive
Bipolar
-
-
2A
4.5V ~ 7V
4.8V ~ 46V
-25°C ~ 130°C (TJ)
-
Current Limiting, Over Temperature
Through Hole
Multiwatt-15 (Vertical, Bent and Staggered Leads)
15-Multiwatt
8-SOIC
LM2105DR
105-V 0.5-A/0.8-A HALF-BRIDGE GA
Texas Instruments
6,980
In Stock
1 : ¥6.81000
Cut Tape (CT)
3,000 : ¥2.64512
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Half Bridge
DC Motors, General Purpose
Logic
Capacitive
NMOS
-
500mA
800mA
5V ~ 18V
-
-40°C ~ 125°C (TJ)
Bootstrap Circuit
UVLO
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
IRS2007STRPBF
IC HALF BRIDGE DRVR 600MA 8SOIC
Infineon Technologies
5,612
In Stock
1 : ¥7.55000
Cut Tape (CT)
2,500 : ¥3.21676
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Half Bridge (2)
Battery Powered
Logic
-
Power MOSFET
-
600mA
-
10V ~ 20V
200V
-40°C ~ 125°C (TA)
-
-
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
8-SOIC
UCC27289DR
IC HALF BRIDGE DRIVER 8SOIC
Texas Instruments
1,591
In Stock
1 : ¥13.14000
Cut Tape (CT)
2,500 : ¥5.10882
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Half Bridge
General Purpose
Analog, Logic, PWM
Capacitive and Resistive
Bipolar, NMOS, Power MOSFET
-
-
2.5A
8V ~ 16V
8V ~ 16V
-40°C ~ 125°C
-
Current Limiting, Over Voltage, Short Circuit, UVLO
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
TSOT-23-8
MP6610GJ-Z
IC HALF BRIDGE DRIVER 3A TSOT23
Monolithic Power Systems Inc.
7,375
In Stock
1 : ¥19.47000
Cut Tape (CT)
3,000 : ¥8.92537
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Half Bridge
DC Motors, General Purpose, Solenoids
Analog, Logic, PWM
Inductive, Capacitive, Resistive
Power MOSFET
120mOhm LS, 100mOhm HS
3A
3A
4V ~ 45V
4V ~ 45V
-40°C ~ 125°C (TJ)
Bootstrap Circuit, Charge Pump
Over Current, Over Temperature, Over Voltage, UVLO
Surface Mount
SOT-23-8 Thin, TSOT-23-8
TSOT-23-8
STDRIVEG600
STDRIVEG600
IC HALF BRIDGE DRVR 5.5A/6A 16SO
STMicroelectronics
725
In Stock
1 : ¥21.59000
Tube
-
Tube
Active
Half Bridge
DC-DC Converters
Logic
Inductive, Capacitive, Resistive
Power MOSFET
-
5.5A, 6A
5.5A, 6A
3.3V ~ 5V
-
-40°C ~ 150°C (TJ)
-
Over Temperature, UVLO
Surface Mount
16-SOIC (0.154", 3.90mm Width)
16-SO
8-SOP
BD6220F-E2
IC HALF BRIDGE DRIVER 500MA 8SOP
Rohm Semiconductor
5,996
In Stock
1 : ¥23.04000
Cut Tape (CT)
2,500 : ¥11.18264
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Half Bridge (2)
DC Motors, General Purpose
Logic
Inductive
Power MOSFET
1.5Ohm
500mA
-
6V ~ 15V
6V ~ 15V
-40°C ~ 85°C (TA)
-
Current Limiting, Over Temperature, Over Voltage, UVLO
Surface Mount
8-SOIC (0.173", 4.40mm Width)
8-SOP
8 SOIC
NCP51530BDR2G
IC HALF BRIDGE DRIVER 2A 8SOIC
onsemi
2,304
In Stock
1 : ¥12.92000
Cut Tape (CT)
2,500 : ¥5.20737
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Half Bridge (2)
General Purpose
Logic, PWM
Inductive, Capacitive
Power MOSFET
-
2A
2.2A
10V ~ 17V
700V
-40°C ~ 125°C (TJ)
Bootstrap Circuit
UVLO
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
14 SOIC
NCV7721D2R2G
IC HALF BRIDGE DRIVER 3A 14SOIC
onsemi
2,245
In Stock
1 : ¥20.15000
Cut Tape (CT)
2,500 : ¥8.87388
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Half Bridge (2)
DC Motors, General Purpose
Logic
Inductive, Capacitive
-
800mOhm LS, 800mOhm HS
3A
-
0.3V ~ 40V
0.3V ~ 40V
-40°C ~ 150°C (TJ)
Charge Pump
Current Limiting, UVLO
Surface Mount
14-SOIC (0.154", 3.90mm Width)
14-SOIC
8-SOIC
MP6610GS-Z
IC HALF BRIDGE DRIVER 3A 8SOIC
Monolithic Power Systems Inc.
0
In Stock
Check Lead Time
1 : ¥18.06000
Cut Tape (CT)
2,500 : ¥8.28363
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Half Bridge
DC Motors, General Purpose, Solenoids
Analog, Logic, PWM
Inductive, Capacitive, Resistive
Power MOSFET
120mOhm LS, 100mOhm HS
3A
3A
4V ~ 55V
4V ~ 55V
-40°C ~ 125°C (TJ)
Bootstrap Circuit, Charge Pump
Over Current, Over Temperature, Over Voltage, UVLO
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
Showing
of 13

Full Half-Bridge (H Bridge) Drivers


Devices in the bridge driver PMIC (Power Management Integrated Circuit) family incorporate two or more power transistors along with circuitry required to operate them as switches under the control of an external device. The transistors are typically configured internally in series-connected pairs known as half-bridges, such that the junction between any given pair can be connected to either of two power supply rails. They are commonly used to translate low-level signals provided by a control device such as a microcontroller into the higher power signals required to operate an actuator such as a stepper or brushless motor.