10M16SAU169C8G

DigiKey Part Number
544-3110-ND
Manufacturer
Manufacturer Product Number
10M16SAU169C8G
Description
IC FPGA 130 I/O 169UBGA
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
MAX® 10 Field Programmable Gate Array (FPGA) IC 130 562176 16000 169-LFBGA
Datasheet
 Datasheet
EDA/CAD Models
10M16SAU169C8G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Number of LABs/CLBs
1000
Number of Logic Elements/Cells
16000
Total RAM Bits
562176
Number of I/O
130
Voltage - Supply
2.85V ~ 3.465V
Mounting Type
Surface Mount
Operating Temperature
0°C ~ 85°C (TJ)
Package / Case
Supplier Device Package
169-UBGA (11x11)
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥371.59000¥371.59
25¥297.37240¥7,434.31
100¥289.72400¥28,972.40
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.