10M16SLY180C8G | |
---|---|
DigiKey Part Number | 544-10M16SLY180C8GTR-ND - Tape & Reel (TR) 544-10M16SLY180C8GCT-ND - Cut Tape (CT) 544-10M16SLY180C8GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 10M16SLY180C8G |
Description | IC FPGA 125 I/O MAX10 180WLCSP |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | MAX® 10 Field Programmable Gate Array (FPGA) IC 125 562176 16000 180-UFBGA, WLCSP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of LABs/CLBs | 1000 | |
Number of Logic Elements/Cells | 16000 | |
Total RAM Bits | 562176 | |
Number of I/O | 125 | |
Voltage - Supply | 2.85V ~ 3.15V, 3.135V ~ 3.465V | |
Mounting Type | Surface Mount | |
Operating Temperature | 0°C ~ 85°C (TJ) | |
Package / Case | ||
Supplier Device Package | 180-YBGA (6.08x5.09) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥538.38000 | ¥538.38 |
25 | ¥430.67520 | ¥10,766.88 |
100 | ¥419.96010 | ¥41,996.01 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥403.72482 | ¥403,724.82 |