T120F576C3

DigiKey Part Number
2134-T120F576C3-ND
Manufacturer
Manufacturer Product Number
T120F576C3
Description
IC FPGA 278 I/O 576FBGA
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Trion® Field Programmable Gate Array (FPGA) IC 278 5536768 112128 576-TFBGA
Datasheet
 Datasheet
EDA/CAD Models
T120F576C3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Number of Logic Elements/Cells
112128
Total RAM Bits
5536768
Number of I/O
278
Voltage - Supply
1.15V ~ 1.25V
Mounting Type
Surface Mount
Operating Temperature
0°C ~ 85°C (TJ)
Package / Case
Supplier Device Package
576-FBGA (16x16)
Base Product Number
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥287.51000¥287.51
25¥254.13200¥6,353.30
100¥254.08010¥25,408.01
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.