576-TFBGA FPGAs (Field Programmable Gate Array)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Number of Logic Elements/Cells | Total RAM Bits | Number of I/O | Voltage - Supply | Mounting Type | Operating Temperature | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,641 In Stock | 1 : ¥402.28000 Tray | Tray | Active | Not Verified | 112128 | 5536768 | 278 | 1.15V ~ 1.25V | Surface Mount | -40°C ~ 100°C (TJ) | 576-TFBGA | 576-FBGA (16x16) | |||
1,251 In Stock | 1 : ¥287.51000 Tray | Tray | Active | Not Verified | 112128 | 5536768 | 278 | 1.15V ~ 1.25V | Surface Mount | 0°C ~ 85°C (TJ) | 576-TFBGA | 576-FBGA (16x16) | |||
6,752 In Stock | 1 : ¥240.50000 Tray | Tray | Active | Not Verified | 54195 | 2831360 | 278 | 1.15V ~ 1.25V | Surface Mount | 0°C ~ 85°C (TJ) | 576-TFBGA | 576-FBGA (16x16) | |||
115 In Stock | 1 : ¥201.96000 Tray | Tray | Active | Not Verified | 54195 | 2831360 | 278 | 1.15V ~ 1.25V | Surface Mount | 0°C ~ 85°C (TJ) | 576-TFBGA | 576-FBGA (16x16) | |||
840 In Stock | 1 : ¥267.06000 Tray | Tray | Active | Not Verified | 54195 | 2831360 | 278 | 1.15V ~ 1.25V | Surface Mount | -40°C ~ 100°C (TJ) | 576-TFBGA | 576-FBGA (16x16) | |||
2,184 In Stock | 1 : ¥293.83000 Tray | Tray | Active | Not Verified | 84096 | 4152320 | 278 | 1.05V ~ 1.15V | Surface Mount | -40°C ~ 100°C (TJ) | 576-TFBGA | 576-FBGA (16x16) | |||
83 In Stock | 1 : ¥222.16000 Tray | Tray | Active | Not Verified | 84096 | 4152320 | 278 | 1.15V ~ 1.25V | Surface Mount | 0°C ~ 85°C (TJ) | 576-TFBGA | 576-FBGA (16x16) | |||
0 In Stock Check Lead Time | 840 : ¥294.44464 Tray | Tray | Active | Not Verified | 84096 | 4152320 | 278 | 1.15V ~ 1.25V | Surface Mount | 0°C ~ 85°C (TJ) | 576-TFBGA | 576-FBGA (16x16) | |||
0 In Stock Check Lead Time | 840 : ¥337.17668 Tray | Tray | Active | Not Verified | 112128 | 5536768 | 278 | 1.15V ~ 1.25V | Surface Mount | 0°C ~ 85°C (TJ) | 576-TFBGA | 576-FBGA (16x16) |