T85F576C3 | |
---|---|
DigiKey Part Number | 2134-T85F576C3-ND |
Manufacturer | |
Manufacturer Product Number | T85F576C3 |
Description | IC FPGA 278 I/O 576FBGA |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Trion® Field Programmable Gate Array (FPGA) IC 278 4152320 84096 576-TFBGA |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of Logic Elements/Cells | 84096 | |
Total RAM Bits | 4152320 | |
Number of I/O | 278 | |
Voltage - Supply | 1.15V ~ 1.25V | |
Mounting Type | Surface Mount | |
Operating Temperature | 0°C ~ 85°C (TJ) | |
Package / Case | ||
Supplier Device Package | 576-FBGA (16x16) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥222.16000 | ¥222.16 |
25 | ¥212.73560 | ¥5,318.39 |