LIF-MD6000-6JMG80I

DigiKey Part Number
220-2146-ND
Manufacturer
Manufacturer Product Number
LIF-MD6000-6JMG80I
Description
IC FPGA 37 I/O 80CTFBGA
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
CrossLink™ Field Programmable Gate Array (FPGA) IC 37 184320 5936 80-VFBGA
Datasheet
 Datasheet
EDA/CAD Models
LIF-MD6000-6JMG80I Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Number of LABs/CLBs
1484
Number of Logic Elements/Cells
5936
Total RAM Bits
184320
Number of I/O
37
Voltage - Supply
1.14V ~ 1.26V
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 100°C (TJ)
Package / Case
Supplier Device Package
80-CTFBGA (6.5x6.5)
Base Product Number
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥132.62000¥132.62
25¥115.61640¥2,890.41
100¥106.69030¥10,669.03
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.