74LVC1G74GS,115 | |
---|---|
DigiKey Part Number | 1727-8044-2-ND - Tape & Reel (TR) 1727-8044-1-ND - Cut Tape (CT) 1727-8044-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LVC1G74GS,115 |
Description | IC FF D-TYPE SNGL 1BIT 8XSON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 1 Bit Positive Edge 8-XFDFN |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Set(Preset) and Reset | |
Type | D-Type | |
Output Type | Complementary | |
Number of Elements | 1 | |
Number of Bits per Element | 1 | |
Clock Frequency | 200 MHz | |
Max Propagation Delay @ V, Max CL | 4.1ns @ 5V, 50pF | |
Trigger Type | Positive Edge | |
Current - Output High, Low | 32mA, 32mA | |
Voltage - Supply | 1.65V ~ 5.5V | |
Current - Quiescent (Iq) | 4 µA | |
Input Capacitance | 4 pF | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-XSON (1.35x1) | |
Package / Case | 8-XFDFN | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.25000 | ¥4.25 |
10 | ¥3.46000 | ¥34.60 |
25 | ¥3.16560 | ¥79.14 |
100 | ¥2.35640 | ¥235.64 |
250 | ¥2.13576 | ¥533.94 |
500 | ¥1.76750 | ¥883.75 |
1,000 | ¥1.32562 | ¥1,325.62 |
2,500 | ¥1.21514 | ¥3,037.85 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥1.14149 | ¥5,707.45 |
10,000 | ¥1.06784 | ¥10,678.40 |
25,000 | ¥0.97947 | ¥24,486.75 |
50,000 | ¥0.94265 | ¥47,132.50 |