TPS22925CNYPHR | |
---|---|
DigiKey Part Number | 296-TPS22925CNYPHRTR-ND - Tape & Reel (TR) 296-TPS22925CNYPHRCT-ND - Cut Tape (CT) 296-TPS22925CNYPHRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS22925CNYPHR |
Description | IC PWR SWITCH N-CHAN 1:1 6DSBGA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 3A 6-DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | TPS22925CNYPHR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | N-Channel | |
Interface | On/Off | |
Voltage - Load | 0.65V ~ 3.6V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 3A | |
Rds On (Typ) | 9.2mOhm | |
Input Type | Non-Inverting | |
Features | Slew Rate Controlled | |
Fault Protection | Reverse Current | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 6-DSBGA | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.02000 | ¥5.02 |
10 | ¥4.31900 | ¥43.19 |
25 | ¥4.02960 | ¥100.74 |
100 | ¥3.22280 | ¥322.28 |
250 | ¥2.99276 | ¥748.19 |
500 | ¥2.53234 | ¥1,266.17 |
1,000 | ¥1.95681 | ¥1,956.81 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.78415 | ¥5,352.45 |
6,000 | ¥1.66906 | ¥10,014.36 |
15,000 | ¥1.55394 | ¥23,309.10 |
30,000 | ¥1.47337 | ¥44,201.10 |