TPS22925CYPHR | |
---|---|
DigiKey Part Number | 296-43321-2-ND - Tape & Reel (TR) 296-43321-1-ND - Cut Tape (CT) 296-43321-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS22925CYPHR |
Description | IC PWR SWITCH N-CHAN 1:1 6DSBGA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 3A 6-DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | TPS22925CYPHR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | N-Channel | |
Interface | On/Off | |
Voltage - Load | 0.65V ~ 3.6V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 3A | |
Rds On (Typ) | 9.2mOhm | |
Input Type | Non-Inverting | |
Features | Load Discharge, Slew Rate Controlled | |
Fault Protection | Reverse Current | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 6-DSBGA | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.85000 | ¥4.85 |
10 | ¥4.29300 | ¥42.93 |
25 | ¥4.03280 | ¥100.82 |
100 | ¥3.29080 | ¥329.08 |
250 | ¥3.05668 | ¥764.17 |
500 | ¥2.60138 | ¥1,300.69 |
1,000 | ¥2.08118 | ¥2,081.18 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.88605 | ¥5,658.15 |
6,000 | ¥1.75598 | ¥10,535.88 |
15,000 | ¥1.69095 | ¥25,364.25 |
30,000 | ¥1.62591 | ¥48,777.30 |