TPS22925CYPHT | |
---|---|
DigiKey Part Number | 296-43338-2-ND - Tape & Reel (TR) 296-43338-1-ND - Cut Tape (CT) 296-43338-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS22925CYPHT |
Description | IC PWR SWITCH N-CHAN 1:1 6DSBGA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 3A 6-DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | TPS22925CYPHT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | N-Channel | |
Interface | On/Off | |
Voltage - Load | 0.65V ~ 3.6V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 3A | |
Rds On (Typ) | 9.2mOhm | |
Input Type | Non-Inverting | |
Features | Load Discharge, Slew Rate Controlled | |
Fault Protection | Reverse Current | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 6-DSBGA | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.54000 | ¥10.54 |
10 | ¥9.44500 | ¥94.45 |
25 | ¥8.96720 | ¥224.18 |
100 | ¥7.36630 | ¥736.63 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥6.88564 | ¥1,721.41 |
500 | ¥6.08500 | ¥3,042.50 |
1,250 | ¥4.80400 | ¥6,005.00 |
2,500 | ¥4.48374 | ¥11,209.35 |
6,250 | ¥4.25954 | ¥26,622.13 |
12,500 | ¥4.09941 | ¥51,242.62 |