BLM03AX102SZ1D | |
---|---|
DigiKey Part Number | 490-BLM03AX102SZ1DTR-ND - Tape & Reel (TR) 490-BLM03AX102SZ1DCT-ND - Cut Tape (CT) 490-BLM03AX102SZ1DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BLM03AX102SZ1D |
Description | FERRITE BEAD 1K OHM 0201 1LN |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms @ 100 MHz 1 Power, Signal Line Ferrite Bead 0201 (0603 Metric) 200mA 1.25Ohm |
Datasheet | Datasheet |
EDA/CAD Models | BLM03AX102SZ1D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power, Signal Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 1 kOhms @ 100 MHz | |
Current Rating (Max) | 200mA | |
DC Resistance (DCR) (Max) | 1.25Ohm | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0201 (0603 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.013" (0.33mm) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Features | Automotive | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.85000 | ¥0.85 |
10 | ¥0.41700 | ¥4.17 |
25 | ¥0.36720 | ¥9.18 |
50 | ¥0.33320 | ¥16.66 |
100 | ¥0.29920 | ¥29.92 |
250 | ¥0.21968 | ¥54.92 |
500 | ¥0.15966 | ¥79.83 |
1,000 | ¥0.15642 | ¥156.42 |
5,000 | ¥0.10647 | ¥532.35 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
15,000 | ¥0.09649 | ¥1,447.35 |
30,000 | ¥0.09317 | ¥2,795.10 |
75,000 | ¥0.08651 | ¥6,488.25 |