SN74LVC1G374DCKR

DigiKey Part Number
296-18777-2-ND - Tape & Reel (TR)
296-18777-1-ND - Cut Tape (CT)
296-18777-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74LVC1G374DCKR
Description
IC FF D-TYPE SNGL 1BIT SC70-6
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Flip Flop 1 Element D-Type 1 Bit Positive Edge 6-TSSOP, SC-88, SOT-363
Datasheet
 Datasheet
EDA/CAD Models
SN74LVC1G374DCKR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Standard
Type
D-Type
Output Type
Tri-State
Number of Elements
1
Number of Bits per Element
1
Clock Frequency
175 MHz
Max Propagation Delay @ V, Max CL
4ns @ 5V, 50pF
Trigger Type
Positive Edge
Current - Output High, Low
32mA, 32mA
Voltage - Supply
1.65V ~ 5.5V
Current - Quiescent (Iq)
10 µA
Input Capacitance
3 pF
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
SC-70-6
Package / Case
6-TSSOP, SC-88, SOT-363
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.15000¥3.15
10¥2.54200¥25.42
25¥2.32600¥58.15
100¥1.73080¥173.08
250¥1.56864¥392.16
500¥1.29830¥649.15
1,000¥0.97364¥973.64
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.66947¥2,008.41
Manufacturers Standard Package

Other Suppliers on DigiKey

82,806In Stock
Ships from Rochester Electronics, LLC