SN74LVC1G79DCKR | |
---|---|
DigiKey Part Number | 296-9850-2-ND - Tape & Reel (TR) 296-9850-1-ND - Cut Tape (CT) 296-9850-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC1G79DCKR |
Description | IC FF D-TYPE SNGL 1BIT SC70-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 1 Bit Positive Edge 5-TSSOP, SC-70-5, SOT-353 |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC1G79DCKR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Standard | |
Type | D-Type | |
Output Type | Non-Inverted | |
Number of Elements | 1 | |
Number of Bits per Element | 1 | |
Clock Frequency | 160 MHz | |
Max Propagation Delay @ V, Max CL | 4.5ns @ 5V, 50pF | |
Trigger Type | Positive Edge | |
Current - Output High, Low | 32mA, 32mA | |
Voltage - Supply | 1.65V ~ 5.5V | |
Current - Quiescent (Iq) | 10 µA | |
Input Capacitance | 4 pF | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | SC-70-5 | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.74000 | ¥3.74 |
10 | ¥2.81400 | ¥28.14 |
25 | ¥2.46200 | ¥61.55 |
100 | ¥1.59310 | ¥159.31 |
250 | ¥1.31872 | ¥329.68 |
500 | ¥1.05500 | ¥527.50 |
1,000 | ¥0.80889 | ¥808.89 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.70339 | ¥2,110.17 |
6,000 | ¥0.63304 | ¥3,798.24 |
15,000 | ¥0.56271 | ¥8,440.65 |
30,000 | ¥0.52754 | ¥15,826.20 |
75,000 | ¥0.46775 | ¥35,081.25 |
150,000 | ¥0.45017 | ¥67,525.50 |