Flat Ribbon Cables
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Cable Type | Number of Conductors | Pitch | Length | Wire Gauge | Conductor Strand | Shielding | Jacket Color | Ribbon Thickness | Ribbon Width | Jacket (Insulation) Material | Voltage | Grade | Qualification | Operating Temperature | Ratings | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
42,294 In Stock | 300 : ¥2.92910 Spool | Spool | Active | Flat Cable | 10 | 0.039" (1.00mm) | 300.0' (91.44m) | 28 AWG | 7 Strands / 36 AWG | Unshielded | Gray | 0.035" (0.89mm) | 0.394" (10.00mm) | Poly-Vinyl Chloride (PVC) | 300 V | - | - | -10°C ~ 105°C | UL Style 2651 | - | |||
16 In Stock | 1 : ¥570.61000 Spool | Spool | Active | Flat Cable | 10 | 0.039" (1.00mm) | 98.4' (30.00m) | 28 AWG | 7 Strands / 36 AWG | Unshielded | Gray | 0.035" (0.89mm) | 0.394" (10.00mm) | Poly-Vinyl Chloride (PVC) | 300 V | - | - | -20°C ~ 105°C | UL Style 2651 | Zippable | |||
72 In Stock | 1 : ¥24.80000 Digi-Spool®, Continuous Spool | Digi-Spool®, Continuous Spool | Active | Flat Cable | 10 | 0.039" (1.00mm) | Enter Number of Meters in Order Quantity | 28 AWG | 7 Strands / 36 AWG | Unshielded | Gray | 0.035" (0.89mm) | 0.394" (10.00mm) | Poly-Vinyl Chloride (PVC) | 300 V | - | - | -20°C ~ 105°C | UL Style 2651 | Zippable | |||
27 In Stock Value Added Item | 1 : ¥38.85000 Bulk | Bulk | Active | Flat Cable | 14 | 0.039" (1.00mm) | 3.28' (1000.00mm) | 28 AWG | 7 Strands / 36 AWG | Unshielded | Gray | 0.035" (0.89mm) | 0.551" (14.00mm) | Poly-Vinyl Chloride (PVC) | 300 V | - | - | -20°C ~ 105°C | UL Style 2651 | Zippable | |||
8 In Stock Value Added Item | 1 : ¥108.60000 Bulk | Bulk | Active | Flat Cable | 50 | 0.039" (1.00mm) | 3.28' (1000.00mm) | 28 AWG | 7 Strands / 36 AWG | Unshielded | Gray | 0.035" (0.89mm) | 1.969" (50.01mm) | Poly-Vinyl Chloride (PVC) | 300 V | - | - | -20°C ~ 105°C | UL Style 2651 | Zippable | |||
93 In Stock | 1 : ¥133.32000 Bulk | - | Bulk | Active | Flat Cable | 10 | 0.039" (1.00mm) | 1.00' (304.80mm) | 28 AWG | 7 Strands / 36 AWG | Unshielded | Blue | 0.032" (0.81mm) | 0.394" (10.00mm) | Fluorinated Ethylene-Propylene (FEP) | 300 V | - | - | -65°C ~ 200°C | UL Style 20424 | - | ||
0 In Stock Check Lead Time | 2,500 : ¥16.93835 Spool | Spool | Active | Flat Cable | 4 | 0.039" (1.00mm) | 100.0' (30.48m) | 28 AWG | 7 Strands / 36 AWG | Unshielded | Blue | - | - | Fluorinated Ethylene-Propylene (FEP) | - | - | - | - | - | - | |||
0 In Stock Value Added Item | 1 : ¥52.65000 Bulk | Bulk | Active | Flat Cable | 20 | 0.039" (1.00mm) | 3.28' (1000.00mm) | 28 AWG | 7 Strands / 36 AWG | Unshielded | Gray | 0.035" (0.89mm) | 0.787" (20.00mm) | Poly-Vinyl Chloride (PVC) | 300 V | - | - | -20°C ~ 105°C | UL Style 2651 | Zippable | |||
9 In Stock Value Added Item | 1 : ¥64.59000 Bulk | Bulk | Active | Flat Cable | 26 | 0.039" (1.00mm) | 3.28' (1000.00mm) | 28 AWG | 7 Strands / 36 AWG | Unshielded | Gray | 0.035" (0.89mm) | 1.024" (26.01mm) | Poly-Vinyl Chloride (PVC) | 300 V | - | - | -20°C ~ 105°C | UL Style 2651 | Zippable | |||
3 In Stock Value Added Item | 1 : ¥99.46000 Bulk | Bulk | Active | Flat Cable | 10 | 0.039" (1.00mm) | 16.4' (5.00m) | 28 AWG | 7 Strands / 36 AWG | Unshielded | Gray | 0.035" (0.89mm) | 0.394" (10.00mm) | Poly-Vinyl Chloride (PVC) | 300 V | - | - | -20°C ~ 105°C | UL Style 2651 | Zippable |