2489/10 | |
---|---|
DigiKey Part Number | 49-2489/10-ND |
Manufacturer | |
Manufacturer Product Number | 2489/10 |
Description | CBL RIBN 10COND 0.039 BLUE 1' |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Flat Ribbon Cable Blue 10 Conductors 0.039" (1.00mm) Flat Cable 1.00' (304.80mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Flat Cable | |
Number of Conductors | 10 | |
Pitch | ||
Length | 1.00' (304.80mm) | |
Wire Gauge | 28 AWG | |
Conductor Strand | 7 Strands / 36 AWG | |
Shielding | Unshielded | |
Jacket Color | ||
Ribbon Thickness | 0.032" (0.81mm) | |
Ribbon Width | 0.394" (10.00mm) | |
Jacket (Insulation) Material | Fluorinated Ethylene-Propylene (FEP) | |
Voltage | 300 V | |
Operating Temperature | -65°C ~ 200°C | |
Ratings | UL Style 20424 | |
Features | - | |
Conductor Material | Copper, Silver Coated | |
Insulation Resistance | - | |
First Conductor Mark | Blue |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥133.32000 | ¥133.32 |
5 | ¥110.22800 | ¥551.14 |
10 | ¥101.30700 | ¥1,013.07 |
25 | ¥90.77320 | ¥2,269.33 |
50 | ¥83.47980 | ¥4,173.99 |